Part Details for 391440-WH001 by Alpha Wire
Overview of 391440-WH001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391440-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 14AWG 3.91mm Tinned Copper - White - 10000VDC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$2,016.6700 / $2,127.1700 | Buy Now |
|
Master Electronics | Hook-up Wire 1 conductor 14AWG 3.91mm Tinned Copper - White - 10000VDC - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$2,016.6700 / $2,127.1700 | Buy Now |