Part Details for 391275 WH001 by Alpha Wire
Overview of 391275 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391275 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4409
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 391275 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,498.7900 | Buy Now |
DISTI #
391275WH001-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$4.0817 | Buy Now |
DISTI #
602-391275-1000-01
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 30000v Silicone, 1000 ft Spool White RoHS: Compliant | 0 |
|
$5,172.9400 | Order Now |
DISTI #
73559118
|
RS | Hook-Up Wire,12 AWG, 65X30,Silicone rubber insulated, White,30KV, UL AWM 3239 | Alpha Wire 391275 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,081.7300 | RFQ |