Part Details for 39126 001100 by Belden Inc
Overview of 39126 001100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
51939-126LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board | |
10077239-126LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 26 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 39126 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2833
|
Newark | Hook Up Wire,100Ft,26Awg, copper, ppo, brown, Jacket Material:Ppo, Jacket Color:Brown, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39126 001100 RoHS: Compliant Min Qty: 72 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$97.4100 | Buy Now |
DISTI #
BEL3597-100-ND
|
DigiKey | HOOK-UP STRND 26AWG BROWN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.4912 / $0.5518 | Buy Now |
DISTI #
566-39126-100-01
|
Mouser Electronics | Hook-up Wire 26AWG 1C PPO 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$80.3800 | Order Now |
DISTI #
71317095
|
RS | Hook-up Wire, PPO, AWM Style 11032, 26awg, TC, 600V, Brown | Belden 39126 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$79.4100 | RFQ |
DISTI #
39126.001100
|
TME | Wire, stranded, Cu, 26AWG, PPO, brown, 600V, 30m, 100ft Min Qty: 30 | 60 |
|
$0.5950 / $0.8290 | Buy Now |
Part Details for 39126 001100
39126 001100 CAD Models
39126 001100 Part Data Attributes
|
39126 001100
Belden Inc
Buy Now
|
Compare Parts:
39126 001100
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |