Part Details for 391259 BK002 by Alpha Wire
Overview of 391259 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391259 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4397
|
Newark | Hu Wire Silicone/500 Ft |Alpha Wire 391259 BK002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,883.3000 | Buy Now |
DISTI #
216-391259BK002-ND
|
DigiKey | HOOK-UP STRND 1AWG 600V BLACK Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.3049 | Buy Now |
DISTI #
602-391259BK002
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE | 0 |
|
$9,064.6300 | Order Now |
DISTI #
73559106
|
RS | Hook-Up Wire,1AWG, 259x25,Silicone rubber insulated, Black,600V, UL AWM 3214 | Alpha Wire 391259 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$10,157.0200 | RFQ |