Part Details for 391245-WH002 by Alpha Wire
Overview of 391245-WH002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1245LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 92S Right Angle Solder to Board Header |
Price & Stock for 391245-WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White - 152.4m (500ft)/Spool RoHS: Compliant |
1 Partner Stock 1 Factory Stock |
|
$1,859.1600 / $1,961.0300 | Buy Now |
DISTI #
65681248
|
Verical | One-Conductor Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,624.7900 | Buy Now |
|
Master Electronics | White - 152.4m (500ft)/Spool RoHS: Compliant |
1 Partner Stock 1 Factory Stock |
|
$1,859.1600 / $1,961.0300 | Buy Now |