Part Details for 39120 005100 by Belden Inc
Overview of 39120 005100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V36BAZ01005100A | Amphenol Communications Solutions | ExtremePort QSFP-DD 112G 2x1 cage assembly, open top, no heat sink and clip | |
G825K005100DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x5Pin, FULL TIN, NY6T, 3.8mm*2.0mm*3.0mm, Removed#2Pos | |
8P391208NLGI | Renesas Electronics Corporation | Low Additive Jitter 2:8 Buffer with Universal Differential Outputs |
Price & Stock for 39120 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2782
|
Newark | Hook Up Wire,100Ft,20Awg, copper, ppo, dark Green, Jacket Material:Ppo, Jacket Color:Green, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39120 005100 RoHS: Compliant Min Qty: 72 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$155.2700 | Buy Now |
DISTI #
BEL3571-100-ND
|
DigiKey | HOOK-UP STRND 20AWG GREEN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.1892 / $1.5854 | Buy Now |
DISTI #
566-39120-100-05
|
Mouser Electronics | Hook-up Wire 20AWG 1C PPO 100ft SPOOL GREEN RoHS: Compliant | 0 |
|
$127.3400 | Order Now |
DISTI #
70003929
|
RS | Hook-Up Wire, 20 AWG 1C PPO 100ft, Green | Belden 39120 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$128.6100 | RFQ |
DISTI #
39120.005100
|
TME | Wire, stranded, Cu, 20AWG, PPO, dark green, 600V, 30m, 100ft Min Qty: 30 | 60 |
|
$0.8300 / $1.1600 | Buy Now |