Part Details for 39118 007100 by Belden Inc
Overview of 39118 007100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39118 007100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2764
|
Newark | Hook Up Wire,100Ft,18Awg, copper, ppo, purple, Jacket Material:Ppo, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Belden 39118 007100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$218.1400 / $235.0100 | Buy Now |
DISTI #
BEL3562-100-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2949 | Buy Now |
DISTI #
566-39118-100-07
|
Mouser Electronics | Hook-up Wire 18AWG 1C PPO 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$164.7200 | Order Now |
DISTI #
71317054
|
RS | Hook-up Wire, PPO, AWM Style 11032, 18awg, TC, 600V, Violet | Belden 39118 007100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$176.5800 | RFQ |
DISTI #
39118.007100
|
TME | Wire, stranded, Cu, 18AWG, PPO, violet, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$1.1800 / $1.6600 | RFQ |