Part Details for 39118 0051000 by Belden Inc
Overview of 39118 0051000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077239-118LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 18 Positions ,2.54mm (0.100in) Pitch. | |
51939-1186LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 16S 3ACP Right Angle, Solder to Board Header | |
93939-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 39118 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2763
|
Newark | Hook Up Wire,1000Ft,18Awg, copper, ppo, dark Green, Jacket Material:Ppo, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39118 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,546.6100 / $1,666.2900 | Buy Now |
DISTI #
BEL3850-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG GREEN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3854 | Buy Now |
DISTI #
566-39118-1000-05
|
Mouser Electronics | Hook-up Wire 18AWG 1C PPO 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,372.8900 / $1,406.8000 | Order Now |
DISTI #
71317053
|
RS | Hook-up Wire, PPO, AWM Style 11032, 18awg, TC, 600V, Dk Green | Belden 39118 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,394.6400 | RFQ |