Part Details for 39114 1895000 by Belden Inc
Overview of 39114 1895000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1148LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Right Angle Solder to Board Header | |
68739-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in)Pitch. | |
51939-1144LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S Right Angle, Solder To Board Header |
Price & Stock for 39114 1895000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8565
|
Newark | Hook Up Wire,5000Ft,14Awg, copper, ppo, green/Yellow, Jacket Material:Ppo, Jacket Color:Green, Yellow, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39114 1895000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$13,998.6000 / $15,081.8300 | Buy Now |
DISTI #
BEL4445-5000-ND
|
DigiKey | HOOK-UP STRND 14AWG GRN/YW Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1881 | Buy Now |
DISTI #
566-39114-5000-189
|
Mouser Electronics | Hook-up Wire 14AWG 1C PPO 5000ft SPOOL GRN/YLW RoHS: Compliant | 0 |
|
$13,224.7400 | Order Now |