There are no models available for this part yet.
Overview of 39114 0075000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AI-J3-18E-0000.750000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
SiT9122AI-2D1-25N250.075000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9367AI-2B1-25E250.075000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for 39114 0075000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T8560
|
Newark | Hook Up Wire,5000Ft,14Awg, copper, ppo, purple, Jacket Material:Ppo, Jacket Color:Purple, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39114 0075000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
BEL4440-5000-ND
|
DigiKey | HOOK-UP STRND 14AWG VIOLET Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8575 | Buy Now | |
DISTI #
566-39114-5000-07
|
Mouser Electronics | Hook-up Wire 14AWG 1C PPO 5000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$10,474.1700 | Order Now |