Part Details for 39111 by Wiha Quality Tools
Overview of 39111 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
51939-1117LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 8S 2ACP Right Angle, Solder To Board Header | |
93239-111LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Straight, Solder-to-Board, LF. |
Price & Stock for 39111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.39111
|
TME | Wrench, Torx®, TX10, Overall len: 121mm, Chrom-vanadium steel Min Qty: 1 | 2 |
|
$2.6100 | Buy Now |