Part Details for 391045 WH005 by Alpha Wire
Overview of 391045 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391045 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2532
|
Newark | Hook Up Wire, 100Ft, 10Awg Copper, White, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 391045 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,060.0700 | Buy Now |
DISTI #
A391045W-100-ND
|
DigiKey | HOOK-UP STRND 10AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$839.2667 / $856.6100 | Buy Now |
DISTI #
602-391045-100-01
|
Mouser Electronics | Hook-up Wire 10AWG 15000V SILICNE 100ft SPOOL WHT RoHS: Compliant | 1 |
|
$839.2600 / $856.6100 | Buy Now |
DISTI #
70479241
|
RS | Hook-Up Wire,10 AWG, 105X30,Silicone rubber insulated, White,15KV, UL AWM 3239 | Alpha Wire 391045 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,063.6400 | RFQ |
DISTI #
391045-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷150°C, 15kV Min Qty: 1 | 5 |
|
$315.1000 / $450.1400 | Buy Now |
Part Details for 391045 WH005
391045 WH005 CAD Models
391045 WH005 Part Data Attributes:
|
391045 WH005
Alpha Wire
Buy Now
|
Compare Parts:
391045 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |