-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X8223
|
Newark | Term Strip 12Mm Low Prof 10 Cir Wht Rohs Compliant: Yes |Molex 39100-2310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$2.9200 / $3.1500 | Buy Now |
DISTI #
83X8223
|
Avnet Americas | TERM STRIP 12MM LOW PROF 10 CIR WHT - Bulk (Alt: 83X8223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 385 Partner Stock |
|
$3.1200 / $4.0500 | Buy Now |
DISTI #
0391002310
|
Avnet Americas | TERM STRIP 12MM LOW PROF 10 CIR WHT - Bulk (Alt: 0391002310) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0819 / $2.5581 | Buy Now |
DISTI #
538-39100-2310
|
Mouser Electronics | Barrier Terminal Blocks TERM STRIP 12MM LOW PROF 10 CIR WHT RoHS: Compliant | 1582 |
|
$2.4900 / $2.9300 | Buy Now |
|
Onlinecomponents.com | 10 Circuit (20 wire inlet) 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws RoHS: Compliant | 0 |
|
$3.0900 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy