Part Details for 391.8362.358 by Altech Corporation
Results Overview of 391.8362.358 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
391.8362.358 Information
391.8362.358 by Altech Corporation is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-620LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 40Position ,2.54mm (0.100in) Pitch.. | |
68683-625LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 50Position ,2.54mm (0.100in) Pitch.. | |
61082-183622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 391.8362.358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9934
|
Newark | Avzk-Einr. A |Altech 391.8362.358 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2400 / $31.7400 | Buy Now |
DISTI #
391.8362.358-ND
|
DigiKey | ACTUATOR ONLY FOR IN65/INI81 AVZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
845-391.8362.358
|
Mouser Electronics | Switch Hardware ACTUATOR ONLY FOR IN65/INI81 | 0 |
|
$26.0700 / $28.8800 | Order Now |
DISTI #
71725317
|
RS | Actuator Only For In65/Ini81 | Altech Corp 391.8362.358 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7700 / $27.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$18.9300 / $19.8700 | Buy Now |
|
Onlinecomponents.com | Actuator Straight for Switches RoHS: Compliant | 4 Factory Stock |
|
$19.3800 / $25.4500 | Buy Now |
|
Powell Electronics | ACTUATOR ONLY FOR IN65/INI81 Min Qty: 1 | 3 |
|
$24.6000 | Buy Now |
|
Master Electronics | Actuator Straight for Switches RoHS: Compliant | 4 Factory Stock |
|
$19.3800 / $25.4500 | Buy Now |
DISTI #
10047921
|
TestEquity LLC | Altech 391.8362.358 Actuator Only For IN65/INI81 AVZK Actuator, 391 Series | 0 |
|
$23.8000 | Buy Now |