Part Details for 390SA011NF1003G by Glenair Inc
Results Overview of 390SA011NF1003G by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390SA011NF1003G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1082
|
Newark | Connector |Glenair 390SA011NF1003G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.1600 / $705.3500 | Buy Now |
DISTI #
390SA011NF1003G
|
Avnet Americas | Connector Accessories Right Angle Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strai... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7318 / $672.2810 | Buy Now |
DISTI #
654-390SA011NF1003G
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC LOW 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$316.6500 / $458.0400 | Order Now |
DISTI #
GLE390SA011NF1003G
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$426.3890 / $700.1577 | Buy Now |
Part Details for 390SA011NF1003G
390SA011NF1003G CAD Models
390SA011NF1003G Part Data Attributes
|
390SA011NF1003G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390SA011NF1003G
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |