Part Details for 390R29K150RZ985 C by COLSON
Overview of 390R29K150RZ985 C by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390R29K150RZ985 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390R29K150RZ985-C
|
TME | Transport wheel, Ø: 150mm, W: 32mm, H: 184mm, torsional with lock Min Qty: 1 | 0 |
|
$37.9800 / $48.8300 | RFQ |