Part Details for 390MS076NF1403-8 by Glenair Inc
Overview of 390MS076NF1403-8 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MS076NF1403-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0983
|
Newark | Connector |Glenair 390MS076NF1403-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$173.7600 / $641.1700 | Buy Now |
DISTI #
3937-390MS076NF1403-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$961.1500 | Buy Now |
DISTI #
390MS076NF1403-8
|
Avnet Americas | Environmental EMI Backshell for Circular Connectors Direct Coupling Straight Entry Aluminum/Cadmium with Olive Drab Chromate - Bulk (Alt: 390MS076NF1403-8) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
631-390MS076NF1403-8
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$272.9100 / $633.3400 | Order Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
71097515
|
Verical | EMI Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$122.1154 / $262.3718 | Buy Now |
DISTI #
77947174
|
Verical | EMI Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.3718 / $608.8974 | Buy Now |
DISTI #
390MS076NF1403-8
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$193.4500 / $627.0100 | Buy Now |
DISTI #
GLE390MS076NF1403-8
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$367.4856 / $603.4532 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 21 |
|
$455.4300 / $730.6800 | Buy Now |
Part Details for 390MS076NF1403-8
390MS076NF1403-8 CAD Models
390MS076NF1403-8 Part Data Attributes
|
390MS076NF1403-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS076NF1403-8
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 390MS076NF1403-8
This table gives cross-reference parts and alternative options found for 390MS076NF1403-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MS076NF1403-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.