Part Details for 390MS076M1409-8 by Glenair Inc
Overview of 390MS076M1409-8 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MS076M1409-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0966
|
Newark | Connector |Glenair 390MS076M1409-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$167.6200 / $618.5100 | Buy Now |
DISTI #
3937-390MS076M1409-8-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$977.8200 | Buy Now |
DISTI #
390MS076M1409-8
|
Avnet Americas | ADAPTER - Bulk (Alt: 390MS076M1409-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-390MS076M14098
|
Mouser Electronics | Circular MIL Spec Backshells ENV STRT ENTRY DC STRT RoHS: Compliant | 0 |
|
$253.0400 / $559.9200 | Order Now |
DISTI #
71096256
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° Electroless Nickel 14 Shell Size Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$124.2308 / $266.9487 | Buy Now |
DISTI #
77947167
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° Electroless Nickel 14 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$266.9487 / $619.5000 | Buy Now |
DISTI #
GLE390MS076M1409-8
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL STRAIGHT DIRECT COUPLING | 0 |
|
$373.8910 / $613.9610 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 23 |
|
$463.3700 / $743.4000 | Buy Now |
Part Details for 390MS076M1409-8
390MS076M1409-8 CAD Models
390MS076M1409-8 Part Data Attributes
|
390MS076M1409-8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MS076M1409-8
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 390MS076M1409-8
This table gives cross-reference parts and alternative options found for 390MS076M1409-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MS076M1409-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.