There are no models available for this part yet.
Overview of 390MS076M1103-5N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 390MS076M1103-5N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ0963
|
Newark | Connector |Glenair 390MS076M1103-5N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1900 / $433.4600 | Buy Now | |
DISTI #
3937-390MS076M1103-5N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$456.4000 / $759.9500 | Buy Now | |
DISTI #
390MS076M1103-5N
|
Avnet Americas | Environmental EMI Backshell for Circular Connectors Direct Coupling Straight Entry Aluminum/Electroless Nickel - Bulk (Alt: 390MS076M1103-5N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-390MS076M1103-5N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$111.8000 / $428.1600 | Order Now | |
DISTI #
40063981
|
Verical | 390MS076M1103-5N Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$77.3846 / $247.2179 | Buy Now | |
DISTI #
40056070
|
Verical | 390MS076M1103-5N Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$247.2179 / $411.6410 | Buy Now | |
DISTI #
GLE390MS076M1103-5N
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$113.1840 / $495.3807 | Buy Now |
CAD Models for 390MS076M1103-5N by Glenair Inc
Part Data Attributes for 390MS076M1103-5N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
8
|