Part Details for 390MA077ZNU1305 by Glenair Inc
Overview of 390MA077ZNU1305 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 390MA077ZNU1305
390MA077ZNU1305 CAD Models
390MA077ZNU1305 Part Data Attributes
|
390MA077ZNU1305
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077ZNU1305
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |
Alternate Parts for 390MA077ZNU1305
This table gives cross-reference parts and alternative options found for 390MA077ZNU1305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077ZNU1305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077C1305 | Connector Accessory | Glenair Inc | 390MA077ZNU1305 vs 390MA077C1305 |
2M390MA077ZN1305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077ZN1305 |
2M390MA077NF1305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077NF1305 |
2M390MA077ZM1305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077ZM1305 |
390MA077ZN1305 | Connector Accessory | Glenair Inc | 390MA077ZNU1305 vs 390MA077ZN1305 |
2M390MA077Z11305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077Z11305 |
2M390MA077ZNU1305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077ZNU1305 |
2M390MA077M1305 | Connector Accessory | Amphenol Corporation | 390MA077ZNU1305 vs 2M390MA077M1305 |
390MA077M1305 | Connector Accessory | Glenair Inc | 390MA077ZNU1305 vs 390MA077M1305 |
390MA077Z11305 | Connector Accessory | Glenair Inc | 390MA077ZNU1305 vs 390MA077Z11305 |