Part Details for 390MA077Z11003 by Glenair Inc
Overview of 390MA077Z11003 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390MA077Z11003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6000
|
Newark | 390Ma077Z11003 |Glenair 390MA077Z11003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$479.0400 / $1,767.6600 | Buy Now |
DISTI #
631-390MA077Z11003
|
Mouser Electronics | Circular MIL Spec Backshells STAINLESS STEEL - RFI/EMI ENVIRON ADAPTER | 0 |
|
$1,682.4400 / $1,940.0800 | Order Now |
Part Details for 390MA077Z11003
390MA077Z11003 CAD Models
390MA077Z11003 Part Data Attributes
|
390MA077Z11003
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077Z11003
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10; 12 |
Alternate Parts for 390MA077Z11003
This table gives cross-reference parts and alternative options found for 390MA077Z11003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077Z11003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M390MA077Z11003 | Amphenol Corporation | Check for Price | Connector Accessory | 390MA077Z11003 vs 2M390MA077Z11003 |
390MA077M1003 | Glenair Inc | Check for Price | Connector Accessory | 390MA077Z11003 vs 390MA077M1003 |
2M390MA077M1003 | Amphenol Corporation | Check for Price | Connector Accessory | 390MA077Z11003 vs 2M390MA077M1003 |