Part Details for 390MA077MT1405 by Glenair Inc
Overview of 390MA077MT1405 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390MA077MT1405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE390MA077MT1405
|
Interstate Connecting Components | MM EMI ENVIRO BACKSHELL 90 DEG | 0 |
|
Buy Now |
Part Details for 390MA077MT1405
390MA077MT1405 CAD Models
390MA077MT1405 Part Data Attributes
|
390MA077MT1405
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390MA077MT1405
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14; 15; 16; 17; 18; 19 |
Alternate Parts for 390MA077MT1405
This table gives cross-reference parts and alternative options found for 390MA077MT1405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390MA077MT1405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390MA077Z11405 | Connector Accessory | Glenair Inc | 390MA077MT1405 vs 390MA077Z11405 |
2M390MA077ZNU1405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077ZNU1405 |
2M390MA077Z11405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077Z11405 |
2M390MA077C1405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077C1405 |
2M390MA077MT1405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077MT1405 |
390MA077NF1405 | Connector Accessory | Glenair Inc | 390MA077MT1405 vs 390MA077NF1405 |
2M390MA077M1405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077M1405 |
390MA077ZN1405 | Connector Accessory | Glenair Inc | 390MA077MT1405 vs 390MA077ZN1405 |
2M390MA077ZN1405 | Connector Accessory | Amphenol Corporation | 390MA077MT1405 vs 2M390MA077ZN1405 |