Part Details for 390HS059Z12104L6 by Glenair Inc
Overview of 390HS059Z12104L6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS059Z12104L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0856
|
Newark | Connector |Glenair 390HS059Z12104L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$723.8600 / $2,670.9900 | Buy Now |
DISTI #
3937-390HS059Z12104L6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$4,223.0500 | Buy Now |
DISTI #
390HS059Z12104L6
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HS059Z12104L6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
654-390HS059Z12104L6
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC RLFSTRT LIGHT RoHS: Compliant | 0 |
|
$1,999.0100 | Order Now |
DISTI #
77967735
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 21 Shell Size Passivated Self Lock Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$536.5000 / $1,667.5128 | Buy Now |
DISTI #
77947138
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 21 Shell Size Passivated Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,667.5128 / $2,675.2692 | Buy Now |
DISTI #
GLE390HS059Z12104L6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$1,614.6124 / $2,651.3490 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 7 |
|
$2,001.0200 / $3,210.3200 | Buy Now |
Part Details for 390HS059Z12104L6
390HS059Z12104L6 CAD Models
390HS059Z12104L6 Part Data Attributes
|
390HS059Z12104L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS059Z12104L6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |