Part Details for 390HS059Z11504L6 by Glenair Inc
Overview of 390HS059Z11504L6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS059Z11504L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0855
|
Newark | Connector |Glenair 390HS059Z11504L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$639.1600 / $2,447.9500 | Buy Now |
DISTI #
3937-390HS059Z11504L6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,718.2920 / $4,526.5400 | Buy Now |
DISTI #
390HS059Z11504L6
|
Avnet Americas | Connector Accessories Straight Self Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell Passivated 15 Shell Size - Bulk (Alt: 390HS059Z11504L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
654-390HS059Z11504L6
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC RLFSTRT LIGHT RoHS: Compliant | 0 |
|
$2,138.5600 | Order Now |
DISTI #
77967894
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 15 Shell Size Passivated Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$460.9231 / $1,017.8718 | Buy Now |
DISTI #
77945869
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 15 Shell Size Passivated Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,017.8718 / $2,451.8718 | Buy Now |
DISTI #
GLE390HS059Z11504L6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$1,425.6993 / $2,429.9492 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 31 |
|
$1,766.8900 / $2,942.2500 | Buy Now |