Part Details for 390HS059NF1303L5 by Glenair Inc
Overview of 390HS059NF1303L5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS059NF1303L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0852
|
Newark | Connector |Glenair 390HS059NF1303L5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$255.9500 / $944.4200 | Buy Now |
DISTI #
3937-390HS059NF1303L5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,415.8200 | Buy Now |
DISTI #
390HS059NF1303L5
|
Avnet Americas | Connector Accessories Straight Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium Over Electroless Nickel 13 Shell Size - Bulk (Alt: 390HS059NF1303L5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-390HS059NF1303L5
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC RLFSTRT LIGHT RoHS: Not Compliant | 0 |
|
$581.4800 | Order Now |
DISTI #
77968063
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$179.8590 / $751.0513 | Buy Now |
DISTI #
77946783
|
Verical | Self-Locking Rotatable Coupling-Standard Profile Splash-Proof EMI/RFI Cable Sealing Backshell 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$751.0513 / $896.8846 | Buy Now |
DISTI #
GLE390HS059NF1303L5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$541.3035 / $888.8655 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 3 |
|
$670.8500 / $1,076.2600 | Buy Now |