Part Details for 390HS056M2116TM3 by Glenair Inc
Overview of 390HS056M2116TM3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS056M2116TM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0832
|
Newark | Connector |Glenair 390HS056M2116TM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$264.6300 / $1,013.5200 | Buy Now |
DISTI #
3937-390HS056M2116TM3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1,125.4460 / $1,874.1100 | Buy Now |
DISTI #
390HS056M2116TM3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell Electroless Nickel 21 Shell Size - Bulk (Alt: 390HS056M2116TM3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-390HS056M2116TM3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 3RING STRT MED RoHS: Compliant | 0 |
|
$634.0800 | Order Now |
DISTI #
71098182
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 21 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$190.8333 / $609.6154 | Buy Now |
DISTI #
77942840
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 180° 21 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$609.6154 / $1,015.1410 | Buy Now |
DISTI #
GLE390HS056M2116TM3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$590.2758 / $1,006.0645 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$731.5400 / $1,218.1700 | Buy Now |