Part Details for 390HS012B1709L4 by Glenair Inc
Overview of 390HS012B1709L4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 390HS012B1709L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0703
|
Newark | Connector |Glenair 390HS012B1709L4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$228.5200 / $843.2600 | Buy Now |
DISTI #
3937-390HS012B1709L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,333.2700 | Buy Now |
DISTI #
390HS012B1709L4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Olive Drab Cadmium 17 Shell Size - Bulk (Alt: 390HS012B1709L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-390HS012B1709L4
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL DC LOW STRT LIGHT RoHS: Not Compliant | 0 |
|
$547.5800 | Order Now |
DISTI #
71097489
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 17 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$169.3718 / $363.9359 | Buy Now |
DISTI #
77942113
|
Verical | Direct Coupling-Low Profile Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty With Strain Relief 180° 17 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$363.9359 / $844.6026 | Buy Now |
DISTI #
GLE390HS012B1709L4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT LIGHT DUTY W STRAIN RELIEF | 0 |
|
$509.7476 / $837.0509 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 31 |
|
$631.7400 / $1,013.5200 | Buy Now |
Part Details for 390HS012B1709L4
390HS012B1709L4 CAD Models
390HS012B1709L4 Part Data Attributes
|
390HS012B1709L4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS012B1709L4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |