Part Details for 390HS011NF1508L8 by Glenair Inc
Results Overview of 390HS011NF1508L8 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HS011NF1508L8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0672
|
Newark | Connector |Glenair 390HS011NF1508L8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$306.3900 / $1,130.5800 | Buy Now |
DISTI #
390HS011NF1508L8
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Bac... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$245.7840 / $1,021.7012 | Buy Now |
DISTI #
631-390HS011NF1508L8
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$783.3900 | Order Now |
DISTI #
GLE390HS011NF1508L8
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
$647.9876 / $1,064.0669 | Buy Now |
DISTI #
77968132
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain R... more RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$215.3205 / $669.2179 | Buy Now |
DISTI #
77946721
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$669.2179 / $1,073.6667 | Buy Now |
DISTI #
GLE390HS011NF1508L8
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 4 |
|
$647.9876 / $1,064.0669 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$803.0600 / $1,288.4000 | Buy Now |
Part Details for 390HS011NF1508L8
390HS011NF1508L8 CAD Models
390HS011NF1508L8 Part Data Attributes
|
390HS011NF1508L8
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS011NF1508L8
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |