Part Details for 390HS011MT2507L6 by Glenair Inc
Overview of 390HS011MT2507L6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS011MT2507L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0615
|
Newark | Connector |Glenair 390HS011MT2507L6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$254.0700 / $973.0800 | Buy Now |
DISTI #
3937-390HS011MT2507L6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,566.0000 | Buy Now |
DISTI #
390HS011MT2507L6
|
Avnet Americas | Splash-Proof EMI/RFI Cable Sealing Backshell Light-Duty with Strain Relief 25 Shell Size Straight Type C - Low Profile Rotatable Coupling - Bulk (Alt: 390HS011MT2507L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 813 Factory Stock |
|
$118.1708 | Buy Now |
DISTI #
631-390HS011MT2507L6
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$894.8300 | Order Now |
DISTI #
GLE390HS011MT2507L6
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 6 in Stock |
|
$537.3434 / $915.8400 | Buy Now |
DISTI #
GLE390HS011MT2507L6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 19 |
|
$537.3434 / $915.8400 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$665.9400 / $1,108.9200 | Buy Now |