Part Details for 390HS011M1710L4 by Glenair Inc
Overview of 390HS011M1710L4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HS011M1710L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0640
|
Newark | Connector |Glenair 390HS011M1710L4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$318.2500 / $1,174.3300 | Buy Now |
DISTI #
3937-390HS011M1710L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,760.3500 | Buy Now |
DISTI #
390HS011M1710L4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HS011M1710L4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-390HS011M1710L4
|
Mouser Electronics | Circular MIL Spec Backshells SPLASH PRF CBL SEAL RC LOW STRT LIGHT RoHS: Compliant | 0 |
|
$839.8600 | Order Now |
DISTI #
71097823
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$223.6538 / $480.5385 | Buy Now |
DISTI #
77943978
|
Verical | Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief 180° 17 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$480.5385 / $1,115.2179 | Buy Now |
DISTI #
GLE390HS011M1710L4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$673.0759 / $1,105.2466 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$834.1500 / $1,338.2600 | Buy Now |
Part Details for 390HS011M1710L4
390HS011M1710L4 CAD Models
390HS011M1710L4 Part Data Attributes
|
390HS011M1710L4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS011M1710L4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |