Part Details for 390HS006B1106A4 by Glenair Inc
Overview of 390HS006B1106A4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS006B1106A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0448
|
Newark | Connector |Glenair 390HS006B1106A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.8600 / $776.9000 | Buy Now |
DISTI #
3937-390HS006B1106A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,250.2700 | Buy Now |
DISTI #
390HS006B1106A4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 11 Shell Size - Bulk (Alt: 390HS006B1106A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$191.2716 / $863.2200 | Buy Now |
DISTI #
654-390HS006B1106A4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MEDIUM DTY RoHS: Not Compliant | 0 |
|
$318.5800 / $460.8400 | Order Now |
DISTI #
20066221
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$431.9875 | Buy Now |
DISTI #
16770328
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$443.0641 / $737.7949 | Buy Now |
DISTI #
GLE390HS006B1106A4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$429.0083 / $731.1981 | Buy Now |