Part Details for 390HS005M2520M3 by Glenair Inc
Overview of 390HS005M2520M3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390HS005M2520M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0359
|
Newark | Connector |Glenair 390HS005M2520M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$352.3900 / $1,349.6400 | Buy Now |
DISTI #
93AJ1519
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 390HS005M2520M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,417.8200 / $1,588.7600 | Buy Now |
DISTI #
3937-390HS005M2520M3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$1,498.6920 / $2,495.6200 | Buy Now |
DISTI #
654-390HS005M2520M3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Compliant | 0 |
|
$844.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,168.9800 / $1,314.9300 | Buy Now |
DISTI #
71094518
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$254.1282 / $811.7949 | Buy Now |
DISTI #
77943854
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$811.7949 / $1,351.7949 | Buy Now |
DISTI #
390HS005M2520M-0
|
TME | 390HS005M2520M3 Min Qty: 1 | 2 |
|
$1,351.3036 / $1,407.6185 | Buy Now |
DISTI #
GLE390HS005M2520M3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$786.0414 / $1,339.7083 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 21 |
|
$974.1500 / $1,622.1500 | Buy Now |
Part Details for 390HS005M2520M3
390HS005M2520M3 CAD Models
390HS005M2520M3 Part Data Attributes
|
390HS005M2520M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS005M2520M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |