Part Details for 390HS002NF2120M6 by Glenair Inc
Overview of 390HS002NF2120M6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390HS002NF2120M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE390HS002NF2120M6
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE390HS002NF2120M6
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 1 |
|
Buy Now |
Part Details for 390HS002NF2120M6
390HS002NF2120M6 CAD Models
390HS002NF2120M6 Part Data Attributes
|
390HS002NF2120M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS002NF2120M6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |