There are no models available for this part yet.
Overview of 390HS002NF1708M5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390HS002NF1708M5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ0207
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HS002NF1708M5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.6200 / $864.0800 | Buy Now | |
DISTI #
390HS002NF1708M5
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 390HS002NF1708M5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-390HS002NF1708M5
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MED DTY RoHS: Not Compliant | 0 |
|
$600.6500 | Order Now | |
DISTI #
GLE390HS002NF1708M5
|
Heilind Electronics | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | Americas - 19 in Stock |
|
Buy Now | ||
DISTI #
GLE390HS002NF1708M5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 58 |
|
Buy Now |
CAD Models for 390HS002NF1708M5 by Glenair Inc
Part Data Attributes for 390HS002NF1708M5 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
17
|