Part Details for 390HS002NF1110A5 by Glenair Inc
Overview of 390HS002NF1110A5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390HS002NF1110A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0196
|
Newark | Connector |Glenair 390HS002NF1110A5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$281.0300 / $1,036.9700 | Buy Now |
DISTI #
3937-390HS002NF1110A5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$1,639.5000 | Buy Now |
DISTI #
390HS002NF1110A5
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 390HS002NF1110A5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-390HS002NF1110A5
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT MEDIUM DTY RoHS: Not Compliant | 0 |
|
$776.0700 | Order Now |
DISTI #
71099415
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$208.2949 / $869.7308 | Buy Now |
DISTI #
77943644
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$869.7308 / $1,038.6282 | Buy Now |
DISTI #
GLE390HS002NF1110A5
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$626.8345 / $1,029.3417 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$776.8500 / $1,246.3500 | Buy Now |
Part Details for 390HS002NF1110A5
390HS002NF1110A5 CAD Models
390HS002NF1110A5 Part Data Attributes
|
390HS002NF1110A5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS002NF1110A5
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |