There are no models available for this part yet.
Overview of 390HS001M2506H4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 390HS001M2506H4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ0072
|
Newark | Connector |Glenair 390HS001M2506H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$307.5900 / $1,178.0100 | Buy Now | |
DISTI #
3937-390HS001M2506H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,240.3080 / $2,065.3200 | Buy Now | |
DISTI #
390HS001M2506H4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel Plated 25 Shell Size - Bulk (Alt: 390HS001M2506H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
631-390HS001M2506H4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$698.7900 | Order Now | |
DISTI #
71098401
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$210.3077 / $464.4359 | Buy Now | |
DISTI #
77946359
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 25 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$464.4359 / $1,118.7179 | Buy Now | |
DISTI #
GLE390HS001M2506H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$650.5200 / $1,108.7155 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$806.2000 / $1,342.4600 | Buy Now |
CAD Models for 390HS001M2506H4 by Glenair Inc
Part Data Attributes for 390HS001M2506H4 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25
|