Part Details for 390HS001M1706D4 by Glenair Inc
Overview of 390HS001M1706D4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HS001M1706D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0058
|
Newark | Connector |Glenair 390HS001M1706D4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$236.6600 / $906.4100 | Buy Now |
DISTI #
3937-390HS001M1706D4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,458.8700 | Buy Now |
DISTI #
390HS001M1706D4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel Plated 17 Shell Size - Bulk (Alt: 390HS001M1706D4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$223.1636 / $1,007.1150 | Buy Now |
DISTI #
631-390HS001M1706D4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MEDIUM DTY RoHS: Compliant | 0 |
|
$750.8100 | Order Now |
DISTI #
GLE390HS001M1706D4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$500.5117 / $853.0857 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 4 |
|
$620.2900 / $1,032.9400 | Buy Now |
Part Details for 390HS001M1706D4
390HS001M1706D4 CAD Models
390HS001M1706D4 Part Data Attributes:
|
390HS001M1706D4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS001M1706D4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |