Part Details for 390HM055NF2124H by Glenair Inc
Overview of 390HM055NF2124H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 390HM055NF2124H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ0012
|
Newark | Connector |Glenair 390HM055NF2124H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$764.3400 / $3,011.5100 | Buy Now |
DISTI #
3937-390HM055NF2124H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$4,583.7700 | Buy Now |
DISTI #
390HM055NF2124H
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HM055NF2124H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-390HM055NF2124H
|
Mouser Electronics | Circular MIL Spec Backshells CBL SEAL STRN RLF RC SLF LK FULL 45DG HVY RoHS: Not Compliant | 0 |
|
$2,108.9300 | Order Now |
DISTI #
71095961
|
Verical | Submersible EMI/RFI Cable Sealing Backshell With Strain Relief RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$581.8333 / $2,541.6795 | Buy Now |
DISTI #
77945268
|
Verical | Submersible EMI/RFI Cable Sealing Backshell With Strain Relief RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,541.6795 / $3,016.3333 | Buy Now |
DISTI #
GLE390HM055NF2124H
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL 45 DEG FULL RADIUS SELF LOCKING | 0 |
|
$1,704.9476 / $2,989.3640 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$2,112.9700 / $3,619.6000 | Buy Now |
Part Details for 390HM055NF2124H
390HM055NF2124H CAD Models
390HM055NF2124H Part Data Attributes
|
390HM055NF2124H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HM055NF2124H
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |