Part Details for 390HJ058NF1506DH by Glenair Inc
Overview of 390HJ058NF1506DH by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HJ058NF1506DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9988
|
Newark | Connector |Glenair 390HJ058NF1506DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$390.0700 / $1,536.8600 | Buy Now |
DISTI #
390HJ058NF1506DH
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HJ058NF1506DH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
654-390HJ058NF1506DH
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 2RING 90DEG HVY RoHS: Not Compliant | 0 |
|
$886.1800 | Order Now |
DISTI #
71097798
|
Verical | Rotatable Coupling-Standard Profile Submersible EMI/RFI Cable Sealing Backshell 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 3 Package Multiple: 1 | Americas - 500 |
|
$281.5256 / $1,318.7308 | Buy Now |
DISTI #
77945225
|
Verical | Rotatable Coupling-Standard Profile Submersible EMI/RFI Cable Sealing Backshell 90° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,318.7308 / $1,459.5000 | Buy Now |
DISTI #
GLE390HJ058NF1506DH
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$390.0690 / $1,756.4040 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 2 |
|
$1,022.3800 / $1,751.4000 | Buy Now |
Part Details for 390HJ058NF1506DH
390HJ058NF1506DH CAD Models
390HJ058NF1506DH Part Data Attributes
|
390HJ058NF1506DH
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HJ058NF1506DH
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |