390HJ053NF1710A
Glenair Inc
Description: Connector Accessory,

Overview of 390HJ053NF1710A by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for 390HJ053NF1710A by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05AJ9983
Newark Accessories - Rfi/Emi Environ Adapter |Glenair 390HJ053NF1710A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 24
  • 1 $1,355.8600
  • 2 $1,225.0900
  • 4 $1,170.0200
  • 7 $1,135.6100
  • 10 $791.5000
  • 20 $543.7200
  • 35 $474.8900
  • 50 $344.1300
$344.1300 / $1,355.8600 Buy Now
DISTI # 390HJ053NF1710A
Avnet Americas ADAPTER - Bulk (Alt: 390HJ053NF1710A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 24 Factory Stock
RFQ
DISTI # 654-390HJ053NF1710A
Mouser Electronics Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF 90DEG MED RoHS: Not Compliant 0
  • 10 $868.6800
$868.6800 Order Now

CAD Models for 390HJ053NF1710A by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 390HJ053NF1710A by Glenair Inc

390HJ053NF1710A
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Associated Backshell Mil-Specs
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
17
Want to compare parts?
  1. 390HJ053NF1710A
    Glenair Inc
    Connector Accessory,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 390HJ053NF1710A by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 390HJ053NF1710A by Glenair Inc

Select Manufacturer
Which Manufacturer of 390HJ053NF1710A would you like to use for your alert(s)?
  • Please alert me when 390HJ053NF1710A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 390HJ053NF1710A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 390HJ053NF1710A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 390HJ053NF1710A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 390HJ053NF1710A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 390HJ053NF1710A by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: