Part Details for 390HB053M1512H by Glenair Inc
Overview of 390HB053M1512H by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 390HB053M1512H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9957
|
Newark | Accessories - Rfi/Emi Environ Adapter |Glenair 390HB053M1512H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$422.4500 / $1,617.9700 | Buy Now |
DISTI #
390HB053M1512H
|
Avnet Americas | ADAPTER - Bulk (Alt: 390HB053M1512H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-390HB053M1512H
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC STRN RLF 45DEG HEAVY RoHS: Compliant | 0 |
|
$1,066.3900 | Order Now |
DISTI #
GLE390HB053M1512H
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 390HB053M1512H
390HB053M1512H CAD Models
390HB053M1512H Part Data Attributes
|
390HB053M1512H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB053M1512H
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |