Part Details for 390HB001M0906A by Glenair Inc
Overview of 390HB001M0906A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390HB001M0906A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9849
|
Newark | Connector |Glenair 390HB001M0906A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$363.1900 / $1,391.0000 | Buy Now |
DISTI #
3937-390HB001M0906A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,238.7200 | Buy Now |
DISTI #
390HB001M0906A
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 390HB001M0906A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-390HB001M0906A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG MEDIUM DTY RoHS: Compliant | 0 |
|
$825.1300 | Order Now |
DISTI #
GLE390HB001M0906A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$768.1283 / $1,309.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$951.9500 / $1,585.1800 | Buy Now |
Part Details for 390HB001M0906A
390HB001M0906A CAD Models
390HB001M0906A Part Data Attributes
|
390HB001M0906A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HB001M0906A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |