Part Details for 390HA036NF0906D by Glenair Inc
Overview of 390HA036NF0906D by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 390HA036NF0906D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9817
|
Newark | Connector |Glenair 390HA036NF0906D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$380.3000 / $1,403.3100 | Buy Now |
DISTI #
3937-390HA036NF0906D-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,218.7100 | Buy Now |
DISTI #
390HA036NF0906D
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390HA036NF0906D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-390HA036NF0906D
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$1,270.4300 | Order Now |
DISTI #
71095940
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$281.8718 / $1,177.0000 | Buy Now |
DISTI #
77941513
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,177.0000 / $1,405.5513 | Buy Now |
DISTI #
GLE390HA036NF0906D
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$848.2966 / $1,392.9840 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 27 |
|
$1,051.3100 / $1,686.6600 | Buy Now |
Part Details for 390HA036NF0906D
390HA036NF0906D CAD Models
390HA036NF0906D Part Data Attributes
|
390HA036NF0906D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HA036NF0906D
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2023-01-17 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |