Part Details for 390HA011M1103L by Glenair Inc
Overview of 390HA011M1103L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 390HA011M1103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9788
|
Newark | Connector |Glenair 390HA011M1103L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$196.5400 / $752.7500 | Buy Now |
DISTI #
3937-390HA011M1103L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,211.5000 | Buy Now |
DISTI #
390HA011M1103L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Splash Proof EMI/RFI Cable Sealing Backshell Light Duty with Strain Relief Electroless Nickel 11 Shell Size - Bulk (Alt: 390HA011M1103L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-390HA011M1103L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$291.3200 / $623.5200 | Order Now |
DISTI #
GLE390HA011M1103L
|
Interstate Connecting Components | EMI ENVIRON ADAPTER SPLSH PRFF BCKSHLL, EMI/RFI, S | 0 |
|
$196.5330 / $860.2818 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$515.1500 / $857.8300 | Buy Now |
Part Details for 390HA011M1103L
390HA011M1103L CAD Models
390HA011M1103L Part Data Attributes
|
390HA011M1103L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HA011M1103L
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |