Part Details for 390GS002NF1106H4 by Glenair Inc
Overview of 390GS002NF1106H4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 390GS002NF1106H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9588
|
Newark | Connector |Glenair 390GS002NF1106H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$257.3900 / $949.7400 | Buy Now |
DISTI #
3937-390GS002NF1106H4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$1,501.6600 | Buy Now |
DISTI #
390GS002NF1106H4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 390GS002NF1106H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$914.4684 | Buy Now |
DISTI #
654-390GS002NF1106H4
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF DC LOW STRT HEAVY RoHS: Not Compliant | 0 |
|
$860.2100 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
59653396
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$190.7692 / $592.9231 | Buy Now |
DISTI #
16776445
|
Verical | Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$592.9231 / $951.2564 | Buy Now |
DISTI #
GLE390GS002NF1106H4
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$574.1131 / $942.7511 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$711.5100 / $1,141.5100 | Buy Now |
Part Details for 390GS002NF1106H4
390GS002NF1106H4 CAD Models
390GS002NF1106H4 Part Data Attributes
|
390GS002NF1106H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390GS002NF1106H4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-C-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |