Part Details for 390FS055NF1006H4 by Glenair Inc
Overview of 390FS055NF1006H4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FS055NF1006H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9542
|
Newark | Connector |Glenair 390FS055NF1006H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$445.8000 / $1,645.0100 | Buy Now |
DISTI #
3937-390FS055NF1006H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,600.8400 | Buy Now |
DISTI #
390FS055NF1006H4
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FS055NF1006H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-390FS055NF1006H4
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$1,068.2100 | Order Now |
DISTI #
71096982
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$330.4231 / $709.9615 | Buy Now |
DISTI #
77945351
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$709.9615 / $1,647.6410 | Buy Now |
DISTI #
390FS055NF1006H4
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$523.4800 / $1,632.9100 | Buy Now |
DISTI #
GLE390FS055NF1006H4
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL SELF LOCKING | 0 |
|
$994.4069 / $1,632.9092 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 10 |
|
$1,232.3800 / $1,977.1700 | Buy Now |