Part Details for 390FS053M1008H6 by Glenair Inc
Overview of 390FS053M1008H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 390FS053M1008H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9533
|
Newark | Connector |Glenair 390FS053M1008H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$305.6300 / $1,170.5400 | Buy Now |
DISTI #
3937-390FS053M1008H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,883.7700 | Buy Now |
DISTI #
390FS053M1008H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 390FS053M1008H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-390FS053M1008H6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$694.3400 | Order Now |
DISTI #
GLE390FS053M1008H6
|
Interstate Connecting Components | EMI ENVIRO BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$646.3738 / $1,101.6763 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 20 |
|
$801.0600 / $1,333.9400 | Buy Now |
Part Details for 390FS053M1008H6
390FS053M1008H6 CAD Models
390FS053M1008H6 Part Data Attributes
|
390FS053M1008H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS053M1008H6
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |