Part Details for 390FS003M0803C3 by Glenair Inc
Overview of 390FS003M0803C3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FS003M0803C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9340
|
Newark | Connector |Glenair 390FS003M0803C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$175.2600 / $671.2200 | Buy Now |
DISTI #
3937-390FS003M0803C3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,080.2500 | Buy Now |
DISTI #
390FS003M0803C3
|
Avnet Americas | Connector Accessories Straight Water Tight EMI/RFI Cable Sealing Backshell with Strain Relief Rotatable Coupling Electroless Nickel 8 Shell Size - Bulk (Alt: 390FS003M0803C3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-390FS003M0803C3
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$259.7700 / $555.9800 | Order Now |
DISTI #
GLE390FS003M0803C3
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$370.6510 / $631.7365 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 30 |
|
$459.3500 / $764.9200 | Buy Now |
Part Details for 390FS003M0803C3
390FS003M0803C3 CAD Models
390FS003M0803C3 Part Data Attributes
|
390FS003M0803C3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390FS003M0803C3
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 |