Part Details for 390FB036M1812A by Glenair Inc
Overview of 390FB036M1812A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FB036M1812A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9260
|
Newark | Connector |Glenair 390FB036M1812A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$269.3000 / $993.7300 | Buy Now |
DISTI #
3937-390FB036M1812A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,571.1200 | Buy Now |
DISTI #
390FB036M1812A
|
Avnet Americas | Connector Accessories 45? Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel 18 Shell Size - Bulk (Alt: 390FB036M1812A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-390FB036M1812A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 45DEG MED DTY RoHS: Compliant | 0 |
|
$645.2900 | Order Now |
DISTI #
71098956
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 18 Shell Size Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$199.6026 / $833.4872 | Buy Now |
DISTI #
77944381
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 18 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$833.4872 / $995.3205 | Buy Now |
DISTI #
GLE390FB036M1812A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$600.7035 / $986.4212 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$744.4600 / $1,194.3800 | Buy Now |