Part Details for 390FB036M0808A by Glenair Inc
Overview of 390FB036M0808A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390FB036M0808A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ9256
|
Newark | Connector |Glenair 390FB036M0808A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$368.6400 / $1,360.2600 | Buy Now |
DISTI #
3937-390FB036M0808A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,039.1000 | Buy Now |
DISTI #
390FB036M0808A
|
Avnet Americas | Connector Accessories 45? Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief Electroless Nickel 8 Shell Size - Bulk (Alt: 390FB036M0808A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
RFQ | |
DISTI #
631-390FB036M0808A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$1,396.4200 / $1,579.6100 | Order Now |
DISTI #
71095654
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 8 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$259.0641 / $556.6282 | Buy Now |
DISTI #
77943008
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 8 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$556.6282 / $1,291.7949 | Buy Now |
DISTI #
GLE390FB036M0808A
|
Interstate Connecting Components | EMI/RFI CABLE SEAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$779.6359 / $1,280.2448 | Buy Now |
|
Powell Electronics | RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 14 |
|
$966.2200 / $1,550.1500 | Buy Now |